WAGO 2624 Series PCB Connector, 5-Contact, 7.5 mm Pitch, Feed Through, 1 Row

Subtotal (1 box of 50 units)*

€186.65

(exc. VAT)

€229.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€186.65€3.733

*price indicative

RS Stock No.:
221-302
Mfr. Part No.:
2624-1305
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

5

Pitch

7.5mm

Number of Rows

1

Current

41A

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Mount Type

Feed Through

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Colour

Grey

Wire Connection Method

Push-in

Voltage

63V

Series

2624

Width

36.5mm

Depth

16.3mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago PCB terminal block is designed for efficient integration into your electronic systems, featuring the innovative Push-in CAGE CLAMP technology. It ensures quick and reliable termination for a wide range of conductor types, making it ideal for panel feedthrough applications. With exceptional durability and flexibility, this terminal block supports a variety of conductor sizes, providing an optimal connection for your projects.

Constructed from high quality flammability class materials

Offers a wide limit temperature range for versatile applications

Provides reliable electrical performance as per rigorous standards

Compact design and optimal spacing accommodate various PCB layouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy