WAGO 2624 Series PCB Connector, 2-Contact, 7.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 220-870
- Mfr. Part No.:
- 2624-3302
- Manufacturer:
- WAGO
Subtotal (1 box of 200 units)*
€303.00
(exc. VAT)
€372.69
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €303.00 | €1.515 |
*price indicative
- RS Stock No.:
- 220-870
- Mfr. Part No.:
- 2624-3302
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Feed Through | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Width | 14mm | |
| Depth | 16.3mm | |
| Series | 2624 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Feed Through | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Width 14mm | ||
Depth 16.3mm | ||
Series 2624 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with Push-in CAGE CLAMP connection is expertly designed for optimal performance in panel feedthrough applications. Delivering secure and efficient connections, this product facilitates both solid and fine-stranded conductors with ease. Ideal for diverse electrical projects, its innovative design allows for parallel conductor entry, enabling streamlined testing procedures.
Compact dimensions facilitate space saving installations
Includes options for direct marking and custom variants for flexibility
Meets international approval standards for quality assurance
Related links
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
