WAGO 256 Series PCB Connector, 8-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination

Subtotal (1 box of 15 units)*

€42.54

(exc. VAT)

€52.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€42.54€2.836

*price indicative

RS Stock No.:
221-331
Mfr. Part No.:
256-508
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

8

Pitch

7.5/7.62mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Cage Clamp

Series

256

COO (Country of Origin):
CH
The Wago PCB Terminal Block with push button actuation is expertly designed to facilitate quick, efficient connections in various applications. Featuring a CAGE CLAMP connection technology, this terminal block is perfect for environments where tool free operation is paramount. With a robust construction and flexible configurations, this component promises reliability and ease of use. Applications range from industrial circuitry to consumer electronics, making it a versatile choice for both professional and DIY projects.

Multiple pole configurations offer flexibility to meet specific needs
High flammability rating ensures safety in diverse environments
Environmentally compliant supporting sustainable practices
Compact design makes it suitable for tight spaces and complex layouts
Designed for ease of installation and maintenance
Integration into existing systems is straightforward without additional components

Related links