WAGO 256 Series PCB Connector, 24-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 220-738
- Mfr. Part No.:
- 256-524
- Manufacturer:
- WAGO
Subtotal (1 box of 5 units)*
€41.09
(exc. VAT)
€50.54
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €41.09 | €8.218 |
*price indicative
- RS Stock No.:
- 220-738
- Mfr. Part No.:
- 256-524
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 24 | |
| Pitch | 7.5/7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 256 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 24 | ||
Pitch 7.5/7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 256 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block offers a versatile and efficient connection solution, enhanced by a user friendly push button actuation feature. Designed with a grey polyamide housing, this product combines durable materials with sophisticated engineering to meet the demands of various applications. Capitalising on the CAGE CLAMP technology, it allows for reliable connections across 24 poles, promoting ease of maintenance and installation.
Lightweight design facilitates easy handling and integration
Adaptable designs enable convenient modifications on site
Robust construction withstands harsh environmental conditions
Direct marking options available for clear identification
Fire load rating ensures improved safety during operation
Includes multiple connection types tailored for varied applications
Enhanced surge voltage ratings provide additional protection
Adaptable designs enable convenient modifications on site
Robust construction withstands harsh environmental conditions
Direct marking options available for clear identification
Fire load rating ensures improved safety during operation
Includes multiple connection types tailored for varied applications
Enhanced surge voltage ratings provide additional protection
Related links
- WAGO 256 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 256 Series PCB Connector 7.5/7.62mm Pitch 2-Row, Cage Clamp Termination
- WAGO 256 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 256 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 256 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
