WAGO 235 Series PCB Terminal Block, 1-Contact, 3.81 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-485
- Mfr. Part No.:
- 235-770
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€31.51
(exc. VAT)
€38.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €31.51 | €0.315 |
*price indicative
- RS Stock No.:
- 221-485
- Mfr. Part No.:
- 235-770
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 3.81mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Red | |
| Wire Connection Method | Push-in | |
| Voltage | 500V | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Depth | 12.5mm | |
| Series | 235 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 3.81mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.25mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Red | ||
Wire Connection Method Push-in | ||
Voltage 500V | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Depth 12.5mm | ||
Series 235 | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block offers a robust solution for various electronic connections. Designed for ease of use, it features a push button termination system that accommodates both solid and fine stranded conductors, ensuring a reliable connection every time. The innovative Push in CAGE CLAMP technology simplifies the securing of wires, drastically reducing installation time. With a pin spacing of 3.81 mm, this terminal block is perfect for high density applications.
Accommodates a variety of conductor types for flexible application
Rated for an impressive operational reliability in demanding environments
Compact size allows for high density PCB configurations
Constructed from high quality materials ensuring longevity
Supports a wide range of environmental conditions for versatility in use
Related links
- WAGO 235 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 3.81 mm Pitch 235-106
- WAGO 235 Series PCB Terminal Block 3.81 mm Pitch 235-112
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 10.16 mm Pitch 1 Row
