WAGO 235 Series PCB Terminal Block, 1-Contact, 10.16 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

€31.51

(exc. VAT)

€38.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€31.51€0.315

*price indicative

RS Stock No.:
221-657
Mfr. Part No.:
235-851
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

10.16mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.25mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

18AWG

Orientation

0°

Colour

Grey

Wire Connection Method

Push Wire

Voltage

63V

Width

11.5mm

Standards/Approvals

No

Series

235

Depth

12.5mm

COO (Country of Origin):
CN
The Wago Stackable 2 Conductor PCB Terminal Block is designed for seamless integration into custom terminal strip assemblies, offering a robust and reliable solution for electronic connections. With its innovative PUSH WIRE technology, the terminal block ensures a straightforward solid conductor insertion and secure retention, making wiring tasks efficient and hassle free. The sleek design accommodates varied pin spacing, providing flexibility in application, whether for space constrained or expansive circuit layouts.

Able to handle a range of solid and fine stranded conductors

Offers flexible pin spacing options to suit different installation requirements

Constructed from high quality materials for enhanced durability

Meets stringent electrical and safety standards ensuring reliability

Environmental compliance ensures responsible usage in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy