WAGO 235 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-501
- Mfr. Part No.:
- 235-742
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€27.88
(exc. VAT)
€34.29
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €27.88 | €0.279 |
*price indicative
- RS Stock No.:
- 221-501
- Mfr. Part No.:
- 235-742
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Wire Connection Method | Push Wire | |
| Colour | Dark Grey | |
| Voltage | 25V | |
| Depth | 12.5mm | |
| Standards/Approvals | No | |
| Width | 6.5mm | |
| Series | 235 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Wire Connection Method Push Wire | ||
Colour Dark Grey | ||
Voltage 25V | ||
Depth 12.5mm | ||
Standards/Approvals No | ||
Width 6.5mm | ||
Series 235 | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block is designed to streamline connections in custom terminal strip assemblies, offering a low profile solution with innovative PUSH WIRE technology. Constructed for maximum efficiency, it enables push in termination of solid conductors ranging from 0.5 to 2.5 mm², delivering a reliable and secure connection with high mechanical stability.
Dual solder pins enhance mechanical stability for reliable connections
User friendly conductor removal with standard screwdriver assistance
Flexibility to configure pin spacing according to project requirements
Available variants allow for colour customisation based on preferences
Compliant with international standards for safety and reliability
Capable of operating across a broad temperature range for versatile applications
Related links
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 235-407/331-000
