WAGO 235 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-515
- Mfr. Part No.:
- 235-742/331-000
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€27.88
(exc. VAT)
€34.29
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €27.88 | €0.279 |
*price indicative
- RS Stock No.:
- 221-515
- Mfr. Part No.:
- 235-742/331-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Dark Grey | |
| Voltage | 25V | |
| Standards/Approvals | No | |
| Width | 6.5mm | |
| Depth | 12.5mm | |
| Series | 235 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Dark Grey | ||
Voltage 25V | ||
Standards/Approvals No | ||
Width 6.5mm | ||
Depth 12.5mm | ||
Series 235 | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block is designed to facilitate efficient electrical connections in various applications. Featuring push button actuation, it allows for easy and convenient termination of both solid and fine stranded conductors, making it an ideal choice for custom terminal strip assemblies. The push in CAGE CLAMP technology ensures secure connections while supporting a flexible pin spacing system, thus accommodating different configurations with ease.
Modular design supports custom configurations for flexibility
Robust construction ensures long lasting durability
Allows for both solid and ferruled conductor connections
Optimised for metric or inch pin spacing adjustments
Lightweight design aids in overall assembly efficiency
Meets stringent environmental compliance standards
Related links
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 235-407/331-000
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 235-404/331-000
