WAGO 235 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-505
- Mfr. Part No.:
- 235-401
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€24.24
(exc. VAT)
€29.82
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €24.24 | €0.242 |
*price indicative
- RS Stock No.:
- 221-505
- Mfr. Part No.:
- 235-401
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 25V | |
| Series | 235 | |
| Depth | 12.5mm | |
| Standards/Approvals | No | |
| Width | 6.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Grey | ||
Wire Connection Method Push Wire | ||
Voltage 25V | ||
Series 235 | ||
Depth 12.5mm | ||
Standards/Approvals No | ||
Width 6.5mm | ||
- COO (Country of Origin):
- CN
The Wago Stackable PCB Terminal Block offers innovative design and functionality tailored for custom terminal strip assemblies. With its push in termination for solid conductors, it ensures reliable connections with high mechanical stability. This terminal block also features low profile modular design, allowing for flexible installation in various applications. Its dual solder pins provide additional support and stability, while the conductor removal can be effortlessly executed using a screwdriver.
Can be set to metric or inch pin spacing allowing for flexibility in design
Rated for high current capacity ensuring reliability in electrical applications
Low profile design aids in space optimisation within your electronic projects
Manufactured from high quality materials for long lasting performance
Compliance with environmental standards guarantees safety and reliability
Related links
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
