WAGO 257 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 100 units)*

€40.00

(exc. VAT)

€49.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€40.00€0.40

*price indicative

RS Stock No.:
221-228
Mfr. Part No.:
257-401
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

PCB Connector

Pitch

5.08mm

Current

24A

Number of Rows

2

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Grey

Voltage

630V

Width

7.8mm

Standards/Approvals

No

Depth

14.2mm

Series

257

COO (Country of Origin):
PL
The Wago Stackable PCB Terminal Block showcases a user friendly push button actuation, engineered for convenience and precision in field wiring. With its CAGE CLAMP technology, this component ensures secure and reliable connections, handling a wide range of conductor sizes. Its compact dimensions and versatile pin spacing options enhance flexibility, making it an ideal solution for various applications. The robust design accommodates the demands of modern electrical environments while adhering to stringent safety standards.

Versatile connection technology caters to multiple conductor types

Highly adaptable with metric or inch pin spacing options

Simple tool free operation enables quick adjustments in the field

Compliant with multiple electrical standards for peace of mind

Lightweight design aids in reducing overall project weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy