WAGO 236 Series PCB Terminal Block, 16-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-496
- Mfr. Part No.:
- 236-516
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
€43.63
(exc. VAT)
€53.66
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €43.63 | €4.363 |
*price indicative
- RS Stock No.:
- 225-496
- Mfr. Part No.:
- 236-516
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 7.62mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 1kV | |
| Series | 236 | |
| Depth | 14mm | |
| Standards/Approvals | No | |
| Width | 122.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 16 | ||
Pitch 7.62mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 1kV | ||
Series 236 | ||
Depth 14mm | ||
Standards/Approvals No | ||
Width 122.3mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is engineered with the latest CAGE CLAMP technology, offering reliable connectivity for a variety of applications. Designed to accommodate up to 16 poles with flexible connection options, it ensures efficient wiring processes and excellent performance. The terminal block's compact dimensions and adaptable pin spacing facilitate easy integration into printed circuit board designs, while its durable construction promises longevity in diverse environments.
Offers multiple variants including mixed colour options for customisation in projects
Designed for ease of use with tools for both screwdriver actuation and direct conductor insertion
Generously rated for current and voltage enhancing its applicability in demanding environments
Lightweight construction facilitates easy handling during assembly and installation
Related links
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
