WAGO 257 Series PCB Connector, 6-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 221-640
- Mfr. Part No.:
- 257-556
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€62.42
(exc. VAT)
€76.78
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €62.42 | €2.497 |
*price indicative
- RS Stock No.:
- 221-640
- Mfr. Part No.:
- 257-556
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Pitch | 7.5/7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Pitch 7.5/7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block with push button actuation is designed to enhance user convenience and operational efficiency. Equipped with the innovative CAGE CLAMP connection technology, it facilitates a secure and reliable electrical connection while allowing tool free operation. The adaptable pin spacing makes it suitable for diverse applications, ensuring optimal performance in various environments.
Versatile configurations with adjustable pin spacing
Compact dimensions permit space saving installations
Robust construction guarantees durability in dynamic environments
Wide temperature range supports diverse application needs
Lightweight design simplifies handling and installation
Compact dimensions permit space saving installations
Robust construction guarantees durability in dynamic environments
Wide temperature range supports diverse application needs
Lightweight design simplifies handling and installation
Related links
- WAGO 257 Series PCB Connector 7.5 / 7.62mm Pitch 2-Row, Push In Termination
- WAGO 254 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Wire Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
