WAGO 254 Series PCB Connector, 6-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-528
- Mfr. Part No.:
- 254-556
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€44.54
(exc. VAT)
€54.78
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €44.54 | €1.782 |
*price indicative
- RS Stock No.:
- 220-528
- Mfr. Part No.:
- 254-556
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Wire Connection Method | Push Wire | |
| Colour | Grey | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Depth | 13.5mm | |
| Series | 254 | |
| Width | 46.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Wire Connection Method Push Wire | ||
Colour Grey | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Depth 13.5mm | ||
Series 254 | ||
Width 46.5mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is an innovative solution designed for efficient and secure electrical connections. Featuring a compact, space-saving design, it is perfect for applications requiring reliable performance in limited spaces. The ingenious PUSH WIRE termination technology allows for easy integration of solid and ferruled, fine-stranded conductors, making installation straightforward and ensuring a solid grip, even in the most demanding environments.
Complies with RoHS standards for environmental safety
Designed to meet international approval criteria for reliability
Allows for efficient assembly of mixed terminal strips
User friendly operation tool simplifies connection processes
Related links
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
