WAGO 257 Series PCB Connector, 9-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 224-989
- Mfr. Part No.:
- 257-559
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
€55.09
(exc. VAT)
€67.76
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €55.09 | €3.673 |
*price indicative
- RS Stock No.:
- 224-989
- Mfr. Part No.:
- 257-559
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Pitch | 7.5/7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Pitch 7.5/7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block is engineered for seamless connectivity and convenience in your electrical applications. Featuring a push button actuation, it enables tool free operation for effortless installation and management. Its unique CAGE CLAMP technology ensures secure conductor connections, accommodating a variety of conductor sizes. With exceptional thermal stability and a broad temperature range, this terminal block is designed to perform reliably in demanding conditions.
Ideal for use in confined spaces due to compact dimensions
Push button operation simplifies wiring without requiring tools
Accommodates a range of conductor sizes for versatile applications
Suitable for use in environments that require Ex approvals
High quality insulation materials enhance thermal performance
Designed for both metric and inch pin spacing compatibility
Push button operation simplifies wiring without requiring tools
Accommodates a range of conductor sizes for versatile applications
Suitable for use in environments that require Ex approvals
High quality insulation materials enhance thermal performance
Designed for both metric and inch pin spacing compatibility
Related links
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 2-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
