WAGO 236 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-683
- Mfr. Part No.:
- 236-757
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€33.94
(exc. VAT)
€41.75
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €33.94 | €0.339 |
*price indicative
- RS Stock No.:
- 221-683
- Mfr. Part No.:
- 236-757
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Perpendicular, Parallel | |
| Colour | Light Green | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 1kV | |
| Series | 236 | |
| Width | 9.7mm | |
| Depth | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Perpendicular, Parallel | ||
Colour Light Green | ||
Wire Connection Method Cage Clamp | ||
Voltage 1kV | ||
Series 236 | ||
Width 9.7mm | ||
Depth 14mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block is designed to meet high standards of performance and reliability. With its innovative CAGE CLAMP connection technology, it facilitates easy and secure wiring, ensuring optimal functionality in various applications. The terminal block features a unique light green colour and a compact design, optimising the use of space on printed circuit boards. Its versatility extends to compatibility with different conductor types and sizes, making it an ideal choice for custom PCB terminal strip assemblies.
Innovative pin spacing allows for efficient use of space on PCBs
Designed for optimal performance with low maintenance requirements
Constructed from high quality materials ensuring durability and longevity
Easy to install with an operating tool for enhanced convenience
Available options support a variety of installation configurations
Related links
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
