WAGO 741 Series PCB Connector, 3-Contact, 5.08mm Pitch, Through Hole Mount, 3-Row, Push In Termination
- RS Stock No.:
- 222-280
- Mfr. Part No.:
- 741-203
- Manufacturer:
- WAGO
Subtotal (1 box of 70 units)*
€181.56
(exc. VAT)
€223.32
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €181.56 | €2.594 |
*price indicative
- RS Stock No.:
- 222-280
- Mfr. Part No.:
- 741-203
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 3 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 741 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 3 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 741 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed for push button connection technology, making it a quick and efficient choice for wiring applications. Its robust construction incorporates a CAGE CLAMP mechanism that simplifies the wiring process while ensuring a secure grip for varied conductor sizes. This terminal block offers versatility with its compact design, accommodating multiple pole configurations and colour options. Ideal for both industrial and commercial settings, it enhances reliability while maintaining ease of installation.
Accommodates a variety of conductor sizes enhancing versatility
Incorporates an integrated test slot for easy diagnostics
Designed for straightforward installation with clear strip length specifications
Offers multiple colour and pole configurations for customisation
Fully compliant with international standards assuring safety and efficiency
Supports efficient and accessible wiring for both professionals and hobbyists
Incorporates an integrated test slot for easy diagnostics
Designed for straightforward installation with clear strip length specifications
Offers multiple colour and pole configurations for customisation
Fully compliant with international standards assuring safety and efficiency
Supports efficient and accessible wiring for both professionals and hobbyists
Related links
- WAGO 741 Series PCB Connector 5.08mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 10mm Pitch 3-Row, Push Button Termination
- WAGO 741 Series PCB Connector 7.62mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 10.16mm Pitch 3-Row, Cage Clamp Termination
