WAGO 741 Series PCB Connector, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 40 units)*

€104.72

(exc. VAT)

€128.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€104.72€2.618

*price indicative

RS Stock No.:
224-729
Mfr. Part No.:
741-233
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Pitch

5.08mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

741

COO (Country of Origin):
CH
The Wago push button PCB terminal block is designed for hassle free connections, featuring the patented CAGE CLAMP technology that simplifies the wiring process. Perfect for demanding environments, the block supports a wide range of conductor sizes and accommodates three poles, making it versatile for various applications. With a robust construction that promotes mechanical stability and efficient conductor entry, this terminal block ensures reliable performance under pressure.

Compact size and three pole configuration for versatile applications
Integrated test slot for quick and easy access to electrical testing
Durable construction ensures long term reliability and performance
Offers a temperature range suited for various environmental conditions
Innovatively designed to promote maximum mechanical stability
Compatible with a wide variety of conductor types for flexibility
RoHS compliant meeting modern environmental standards

Related links