WAGO 741 Series PCB Connector, 3-Contact, 7.62mm Pitch, Through Hole Mount, 3-Row, Push In Termination
- RS Stock No.:
- 222-289
- Mfr. Part No.:
- 741-403
- Manufacturer:
- WAGO
Subtotal (1 box of 55 units)*
€145.99
(exc. VAT)
€179.57
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €145.99 | €2.654 |
*price indicative
- RS Stock No.:
- 222-289
- Mfr. Part No.:
- 741-403
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Pitch | 7.62mm | |
| Number of Rows | 3 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 741 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Pitch 7.62mm | ||
Number of Rows 3 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 741 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block combines innovation with reliability, designed specifically for push button wiring in various applications. The 3 pole connector is tailored for efficient circuit designs, utilising a unique CAGE CLAMP technology that simplifies conductor connections. Featuring a compact design, it accommodates wire sizes from 0.08 mm² to 2.5 mm², making it versatile for multiple configurations.
Constructed from high quality polyamide ensuring durability under demanding conditions
Complies with IEC and UL standards for enhanced safety and reliability
Provides a pollution degree rating of 3 and an overvoltage category of III for reliable operation
Available in a distinctive orange colour for improved visibility on control panels
Complies with IEC and UL standards for enhanced safety and reliability
Provides a pollution degree rating of 3 and an overvoltage category of III for reliable operation
Available in a distinctive orange colour for improved visibility on control panels
Related links
- WAGO 741 Series PCB Connector 7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 7.62mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 10mm Pitch 3-Row, Push Button Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.62mm Pitch 3-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 10.16mm Pitch 3-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 10mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 10.16mm Pitch 3-Row, Push Button Termination
