WAGO 741 Series PCB Connector, 1-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-444
- Mfr. Part No.:
- 741-901
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€77.57
(exc. VAT)
€95.41
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €77.57 | €0.776 |
*price indicative
- RS Stock No.:
- 222-444
- Mfr. Part No.:
- 741-901
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Depth | 12.8mm | |
| Series | 741 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Width 5mm | ||
Standards/Approvals No | ||
Depth 12.8mm | ||
Series 741 | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block is designed for seamless integration into various applications, offering innovative push button technology that streamlines wiring processes. Its compact design caters to space constrained environments while providing robust connectivity. This model incorporates CAGE CLAMP connection technology for reliable fastening and ease of use. Engineered for versatility, it accommodates fine stranded and solid conductors, enhancing installation efficiency.
Manufactured from high quality materials ensuring durability and long term performance
Designed with integrated test slots for quick testing without disconnection
Offers compliance with international standards for peace of mind in functionality
Related links
- WAGO 741 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 741 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 741 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 741 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 741 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 741 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-406
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-430
