WAGO 741 Series PCB Connector, 1-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-615
- Mfr. Part No.:
- 741-913
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€81.20
(exc. VAT)
€99.88
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €81.20 | €0.812 |
*price indicative
- RS Stock No.:
- 222-615
- Mfr. Part No.:
- 741-913
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 63V | |
| Series | 741 | |
| Standards/Approvals | No | |
| Width | 10.16mm | |
| Depth | 12.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 63V | ||
Series 741 | ||
Standards/Approvals No | ||
Width 10.16mm | ||
Depth 12.8mm | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block redefines connectivity with its user friendly push button design. Engineered to accommodate a range of cable sizes, it boasts a robust CAGE CLAMP termination method that ensures reliable and secure connections. With a compact profile, it delivers exceptional performance without compromising space, making it ideal for diverse applications. The terminal block is designed to withstand demanding environments while ensuring easy installation and maintenance.
Robustly constructed to withstand harsh environmental conditions
Allows flexibility with variants available in multiple colours
Complies with rigorous electrical data standards for safety
Supports an extensive range of conductor sizes and types
Incorporates a clamping spring made from durable chrome nickel spring steel
Meets important environmental product compliance standards
Related links
- WAGO 741 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 741 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 741 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 741 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 741 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 741 Series PCB Connector 10.16 mm Pitch 741-608
- WAGO 741 Series PCB Connector 10.16 mm Pitch 741-628
- WAGO 741 Series PCB Connector 10.16 mm Pitch 741-624
