WAGO 745 Series PCB Connector, 5-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-170
- Mfr. Part No.:
- 745-155
- Manufacturer:
- WAGO
Subtotal (1 box of 70 units)*
€264.70
(exc. VAT)
€325.58
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €264.70 | €3.781 |
*price indicative
- RS Stock No.:
- 223-170
- Mfr. Part No.:
- 745-155
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 50V | |
| Depth | 22.9mm | |
| Standards/Approvals | No | |
| Width | 36.5mm | |
| Series | 745 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 50V | ||
Depth 22.9mm | ||
Standards/Approvals No | ||
Width 36.5mm | ||
Series 745 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block offers a robust solution for efficient electrical connections. Designed for versatility with a CAGE CLAMP connection technology, it ensures reliable performance in various applications. Built for precision and reliability, it provides the ability to securely connect solid or fine-stranded conductors with ease. The terminal block's innovative design enables effective commoning and distributing of potentials via comb-style jumper bars.
Integrated testing tap facilitates convenient performance checks
Marker slots designed for easy identification using Mini WSB markers
RoHS compliant assuring environmental safety in materials
Manufactured from high quality materials for long lasting durability
Unique adaptations support various installation needs
Related links
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
