WAGO 745 Series PCB Connector, 5-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-218
- Mfr. Part No.:
- 745-3105
- Manufacturer:
- WAGO
Subtotal (1 box of 120 units)*
€414.50
(exc. VAT)
€509.84
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €414.50 | €3.454 |
*price indicative
- RS Stock No.:
- 222-218
- Mfr. Part No.:
- 745-3105
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Standards/Approvals | No | |
| Series | 745 | |
| Width | 26.5mm | |
| Depth | 19.4mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Standards/Approvals No | ||
Series 745 | ||
Width 26.5mm | ||
Depth 19.4mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed to streamline your electrical connections with utmost efficiency. Featuring a robust design, it incorporates CAGE CLAMP technology, which allows for quick and secure wiring. Engineered for versatility, this terminal block is suitable for various applications, ensuring reliable performance.
Capable of withstanding extreme temperature ranges
Eco friendly with RoHS compliance ensuring a sustainable choice
Backed by comprehensive approvals for assured safety
Maximises space efficiency with a space saving configuration
Related links
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
