WAGO 745 Series PCB Connector, 6-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-787
- Mfr. Part No.:
- 745-206
- Manufacturer:
- WAGO
Subtotal (1 box of 40 units)*
€186.16
(exc. VAT)
€228.98
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €186.16 | €4.654 |
*price indicative
- RS Stock No.:
- 222-787
- Mfr. Part No.:
- 745-206
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Standards/Approvals | No | |
| Depth | 22.9mm | |
| Series | 745 | |
| Width | 56.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 32A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Standards/Approvals No | ||
Depth 22.9mm | ||
Series 745 | ||
Width 56.5mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for efficient and secure connections in various electrical applications. Featuring a panel spacing of 10 mm and accommodating solid or fine-stranded conductors up to 4 mm², this component offers exceptional versatility and reliability. With its innovative CAGE CLAMP connection technology, it allows for effortless insertion and removal of conductors, ensuring a firm grip and optimal electrical performance.
Equipped with a commoning option facilitating easy distribution of potentials
Includes a marker slot for straightforward identification and labelling
Allows direct marking ensuring clear communication in panel setups
Features variants with mounting flanges for flexible installation options
Compliant with RoHS standards contributing to environmental sustainability
Related links
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
