WAGO 745 Series PCB Connector, 8-Contact, 7.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 40 units)*

€232.22

(exc. VAT)

€285.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€232.22€5.806

*price indicative

RS Stock No.:
223-175
Mfr. Part No.:
745-158
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

8

Product Type

PCB Connector

Pitch

7.5mm

Number of Rows

1

Current

32A

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

50V

Width

59mm

Series

745

Depth

22.9mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago PCB terminal block combines reliability and high performance, tailored to meet the demands of modern applications. With a robust design and innovative CAGE CLAMP connection technology, this solution ensures quick and secure connections in circuit boards. Its well-thought-out construction accommodates a range of wire sizes while offering easy handling and exceptional mechanical stability.

Facilitates straightforward assembly and maintenance for improved usability

Supports environmental compliance aligning with green technology needs

Features integrated testing tap for simplified maintenance and troubleshooting

Available in various configurations to meet specific customer requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy