WAGO 736 Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 161 units)*

€435.14

(exc. VAT)

€535.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€435.14€2.703

*price indicative

RS Stock No.:
222-911
Mfr. Part No.:
736-402
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

2

Current

21A

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

25V

Width

11.16mm

Series

736

Standards/Approvals

No

Depth

21mm

COO (Country of Origin):
PL
The Wago Double deck PCB terminal block redefines space-efficient wiring solutions with its innovative design. It features a robust CAGE CLAMP connection that assures reliable performance while accommodating multiple conductors in constrained environments. The terminal block boasts a high-density configuration that enables connectors to be stacked neatly, making it ideal for complex circuitry where space is at a premium.

Robust insulation material ensures safety and durability under extreme conditions

Rated for high surge voltages providing enhanced protection for connected components

Multi level connectivity technology allows for streamlined wiring across complex boards

Environmental compliance assures adherence to global standards for safer installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy