WAGO 736 Series PCB Terminal Block, 4-Contact, 7.62 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 224-336
- Mfr. Part No.:
- 736-652
- Manufacturer:
- WAGO
Subtotal (1 box of 133 units)*
€380.42
(exc. VAT)
€467.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €380.42 | €2.86 |
*price indicative
- RS Stock No.:
- 224-336
- Mfr. Part No.:
- 736-652
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 7.62mm | |
| Current | 21A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Standards/Approvals | No | |
| Depth | 21mm | |
| Series | 736 | |
| Width | 13.62mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 7.62mm | ||
Current 21A | ||
Number of Rows 2 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Standards/Approvals No | ||
Depth 21mm | ||
Series 736 | ||
Width 13.62mm | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block is designed for optimal space-saving in confined areas while maintaining robust functionality. Featuring a CAGE CLAMP connection technology, it ensures secure and reliable connections for a variety of conductors, including both solid and fine-stranded types. The orange casing not only enhances aesthetic appeal but also aids in quick identification during installation and maintenance tasks.
Compliant with various international standards for safety and performance
Custom marking options available for enhanced identification
Environmentally compliant materials ensuring a reduced ecological footprint
Related links
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
