WAGO 736 Series PCB Terminal Block, 4-Contact, 7.5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 223-043
- Mfr. Part No.:
- 736-552
- Manufacturer:
- WAGO
Subtotal (1 box of 133 units)*
€377.20
(exc. VAT)
€463.96
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €377.20 | €2.836 |
*price indicative
- RS Stock No.:
- 223-043
- Mfr. Part No.:
- 736-552
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Current | 21A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 40V | |
| Width | 13.5mm | |
| Standards/Approvals | No | |
| Depth | 21mm | |
| Series | 736 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Current 21A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 40V | ||
Width 13.5mm | ||
Standards/Approvals No | ||
Depth 21mm | ||
Series 736 | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block is engineered for high-density applications, facilitating space-efficient wiring in compact areas. Designed with an innovative CAGE CLAMP connection technology, it provides reliable and secure electrical contacts for various wire types. The eye-catching grey colour complements its sturdy construction, making it an excellent choice for both industrial and commercial use.
Rated for a wide temperature range enhancing reliability in various environments
Custom marking options provide greater clarity for complex configurations
Staggered solder pin arrangement facilitates seamless PCB integration
Related links
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
