WAGO 736 Series PCB Terminal Block, 24-Contact, 7.5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 223-040
- Mfr. Part No.:
- 736-512
- Manufacturer:
- WAGO
Subtotal (1 box of 21 units)*
€276.66
(exc. VAT)
€340.29
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €276.66 | €13.174 |
*price indicative
- RS Stock No.:
- 223-040
- Mfr. Part No.:
- 736-512
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 24 | |
| Pitch | 7.5mm | |
| Current | 21A | |
| Number of Rows | 2 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 40V | |
| Width | 88.5mm | |
| Depth | 21mm | |
| Series | 736 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 24 | ||
Pitch 7.5mm | ||
Current 21A | ||
Number of Rows 2 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 40V | ||
Width 88.5mm | ||
Depth 21mm | ||
Series 736 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block revolutionises the way you manage connections. Designed with a space-efficient high-density layout, it enables multiple conductors to be wired seamlessly in confined areas, making it an ideal choice for various PCB applications. The CAGE CLAMP technology ensures secure connections, allowing for easy use with solid or fine-stranded conductors.
Suitable for confined spaces while maintaining excellent performance
Meets stringent international electrical compliance standards
Robust construction ensures durability and long term reliability
Variety of connection types simplifies installation and maintenance
Related links
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
