WAGO 736 Series PCB Terminal Block, 32-Contact, 7.5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 223-052
- Mfr. Part No.:
- 736-566
- Manufacturer:
- WAGO
Subtotal (1 box of 14 units)*
€242.81
(exc. VAT)
€298.66
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €242.81 | €17.344 |
*price indicative
- RS Stock No.:
- 223-052
- Mfr. Part No.:
- 736-566
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 32 | |
| Pitch | 7.5mm | |
| Current | 21A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 40V | |
| Series | 736 | |
| Width | 118.5mm | |
| Standards/Approvals | No | |
| Depth | 21mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 32 | ||
Pitch 7.5mm | ||
Current 21A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 40V | ||
Series 736 | ||
Width 118.5mm | ||
Standards/Approvals No | ||
Depth 21mm | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block is designed for compact and efficient wiring in confined spaces, making it an ideal choice for high-density applications. Engineered with CAGE CLAMP technology, it ensures reliable connections across multiple conductors and accommodates a variety of conductor sizes. With its staggered solder pins, it optimises space while maintaining effective electrical performance.
Constructed from durable materials ensuring long lasting reliability
Rated for various current levels suitable for diverse electrical systems
Compliance with IEC/EN standards for safety and performance
Environmentally friendly compliant with RoHS regulations
Approvals from leading certification bodies ensure quality assurance
Related links
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
