WAGO 736 Series PCB Terminal Block, 8-Contact, 7.5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 223-046
- Mfr. Part No.:
- 736-554
- Manufacturer:
- WAGO
Subtotal (1 box of 63 units)*
€310.77
(exc. VAT)
€382.25
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €310.77 | €4.933 |
*price indicative
- RS Stock No.:
- 223-046
- Mfr. Part No.:
- 736-554
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 7.5mm | |
| Number of Rows | 2 | |
| Current | 21A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 40V | |
| Width | 28.5mm | |
| Depth | 21mm | |
| Series | 736 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 7.5mm | ||
Number of Rows 2 | ||
Current 21A | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 40V | ||
Width 28.5mm | ||
Depth 21mm | ||
Series 736 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block merges innovation with functionality, tailored for efficient wiring in compact spaces. Featuring advanced CAGE CLAMP technology, this connector supports secure and tool-free connections, ensuring reliable performance across various applications. Its high-density design accommodates multiple conductors, making it an ideal solution for professionals seeking to optimise space without compromising on quality.
Wide limit temperature range supports diverse operational environments
Lightweight construction simplifies installation and reduces overall system weight
Durable materials enhance longevity ensuring long term reliability in various applications
Compliant with international standards ensuring safety and performance integrity
Related links
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
