WAGO 745 Series PCB Connector, 8-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-472
- Mfr. Part No.:
- 745-108
- Manufacturer:
- WAGO
Subtotal (1 box of 60 units)*
€326.51
(exc. VAT)
€401.61
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €326.51 | €5.442 |
*price indicative
- RS Stock No.:
- 222-472
- Mfr. Part No.:
- 745-108
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Width | 41.5mm | |
| Standards/Approvals | No | |
| Depth | 22.9mm | |
| Series | 745 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Width 41.5mm | ||
Standards/Approvals No | ||
Depth 22.9mm | ||
Series 745 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is engineered for seamless integration into a variety of electronic applications. With its robust design and reliable CAGE CLAMP connection technology, this product stands out for its mechanical stability and versatility. Ideal for commoning and distributing potentials, the terminal block caters to different conductor types while maintaining a compact footprint.
Includes an integrated testing tap for convenient testing procedures
Offers a pin spacing of only 5 mm ensuring space efficiency
Available in multiple configurations for diverse applications
Constructed with flame retardant materials for safety
Related links
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
