WAGO 737 Series PCB Connector, 48-Contact, 7.62 mm Pitch, Through Hole, 3 Row

Subtotal (1 box of 8 units)*

€218.16

(exc. VAT)

€268.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€218.16€27.27

*price indicative

RS Stock No.:
223-370
Mfr. Part No.:
737-616
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

48

Product Type

PCB Connector

Pitch

7.62mm

Number of Rows

3

Current

21A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

40V

Series

737

Standards/Approvals

No

Depth

31mm

Width

120.3mm

COO (Country of Origin):
PL
The Wago Triple Deck PCB Terminal Block is engineered for high density wiring in constrained spaces. With its space efficient design, the terminal block supports up to 48 poles and is equipped with CAGE CLAMP technology, ensuring a secure and reliable conductor connection. The unique screwdriver actuation enables easy installation, making it suitable for various applications. Designed with a robust orange polyamide housing and compliant with international safety standards, this product combines both durability and efficiency.

Colour coded housing aids quick identification during assembly

Customisable markings enhance clarity and identification of connections

Designed for extreme temperatures maintaining functionality even in harsh environments

Easy screwdriver actuation simplifies installation and reduces assembly time

Complies with international safety standards for electrical and environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy