WAGO 737 Series PCB Connector, 48-Contact, 7.62 mm Pitch, Through Hole, 3 Row

Subtotal (1 box of 8 units)*

€218.16

(exc. VAT)

€268.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€218.16€27.27

*price indicative

RS Stock No.:
223-380
Mfr. Part No.:
737-666
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

48

Product Type

PCB Connector

Pitch

7.62mm

Current

21A

Number of Rows

3

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Orange

Voltage

40V

Series

737

Depth

31mm

Standards/Approvals

No

Width

120.3mm

COO (Country of Origin):
PL
The Wago Triple Deck PCB Terminal Block is engineered for high density connections, optimising space by accommodating multiple conductors within compact environments. This innovative design utilises CAGE CLAMP connection technology, allowing for secure terminal connections without the need for tools. With a robust build and a striking orange finish, it seamlessly integrates into any circuit board layout. This versatile terminal strip supports a variety of conductor sizes, making it ideal for a wide range of applications.

Robust materials provide excellent durability against environmental factors

Compatibility with multiple pole configurations enhances flexibility

PCB contact with staggered solder pin arrangement for reliable connections

Approved for marine applications ensuring compliance in critical environments

Lightweight construction contributes to easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy