WAGO 737 Series PCB Connector, 18-Contact, 7.62 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 224-507
- Mfr. Part No.:
- 737-606
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
€214.77
(exc. VAT)
€264.17
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €214.77 | €10.739 |
*price indicative
- RS Stock No.:
- 224-507
- Mfr. Part No.:
- 737-606
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 18 | |
| Pitch | 7.62mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Series | 737 | |
| Width | 44.1mm | |
| Depth | 31mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 18 | ||
Pitch 7.62mm | ||
Number of Rows 3 | ||
Current 21A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Series 737 | ||
Width 44.1mm | ||
Depth 31mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is designed for exceptional performance in confined spaces. Featuring a compact and high density layout, it allows for effective wiring of multiple conductors, making it an ideal choice for modern electronic applications. The CAGE CLAMP connection technology ensures reliable electrical contact and simplifies the insertion of both solid and fine stranded conductors. Constructed with high quality materials, this product not only satisfies stringent safety standards but also withstands varying environmental conditions.
Custom marking options enhance identification and organisation
Compatible with various conductor types and sizes for enhanced versatility
Polyamide housing material provides superior durability and fire resistance
Compliant with environmental regulations for sustainable use
Optimised for fast and uncomplicated installation processes
Related links
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
