WAGO 737 Series PCB Connector, 6-Contact, 10 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-381
- Mfr. Part No.:
- 737-702
- Manufacturer:
- WAGO
Subtotal (1 box of 64 units)*
€280.80
(exc. VAT)
€345.38
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €280.80 | €4.388 |
*price indicative
- RS Stock No.:
- 223-381
- Mfr. Part No.:
- 737-702
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 63V | |
| Series | 737 | |
| Width | 16mm | |
| Standards/Approvals | No | |
| Depth | 31mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Current 21A | ||
Number of Rows 3 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 63V | ||
Series 737 | ||
Width 16mm | ||
Standards/Approvals No | ||
Depth 31mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is engineered to enhance space efficient wiring, making it suitable for applications in confined settings. Designed with the innovative CAGE CLAMP connection technology, it facilitates a secure grip on solid and fine stranded conductors, ensuring reliable electrical performance. The connector's high density configuration allows for the wiring of multiple conductors with ease, optimising the use of available space. With custom marking options for all termination levels, it also provides flexibility for varied installation requirements.
Constructed from durable polyamide for longevity and safety
Flammability class V0 for superior fire safety compliance
Wide limit temperature range allows for varied environmental conditions
Designed for straightforward installation with accessible actuation tooling
Suitable for use in different applications including marine environments
Related links
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
