WAGO 737 Series PCB Connector, 6-Contact, 5.08 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-946
- Mfr. Part No.:
- 737-302
- Manufacturer:
- WAGO
Subtotal (1 box of 92 units)*
€361.27
(exc. VAT)
€444.36
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €361.27 | €3.927 |
*price indicative
- RS Stock No.:
- 223-946
- Mfr. Part No.:
- 737-302
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Depth | 31mm | |
| Standards/Approvals | No | |
| Width | 11.16mm | |
| Series | 737 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 21A | ||
Number of Rows 3 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Depth 31mm | ||
Standards/Approvals No | ||
Width 11.16mm | ||
Series 737 | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is designed for efficient and space saving wiring solutions. Featuring advanced CAGE CLAMP technology, it accommodates a range of conductor sizes while ensuring a secure connection. Its innovative design allows for up to six connections, making it ideal for high density applications.
Versatile conductor connections facilitate diverse applications
User friendly installation process reduces setup time
Durable materials provide long lasting reliability
Designed to meet rigorous environmental requirements
Custom marking options enhance site identification
Flexible configurations adapt to specific project needs
Related links
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
