WAGO 737 Series PCB Connector, 6-Contact, 7.62 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 224-503
- Mfr. Part No.:
- 737-602
- Manufacturer:
- WAGO
Subtotal (1 box of 76 units)*
€314.10
(exc. VAT)
€386.34
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €314.10 | €4.133 |
*price indicative
- RS Stock No.:
- 224-503
- Mfr. Part No.:
- 737-602
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 7.62mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Depth | 31mm | |
| Width | 13.62mm | |
| Standards/Approvals | No | |
| Series | 737 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 7.62mm | ||
Current 21A | ||
Number of Rows 3 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Depth 31mm | ||
Width 13.62mm | ||
Standards/Approvals No | ||
Series 737 | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is engineered for high density applications, delivering reliable connections in compact spaces. Designed with innovative CAGE CLAMP technology, it ensures effortless actuation with a screwdriver and accommodates a range of conductor sizes for ultimate versatility. The striking orange colour not only adds a touch of visibility but serves a practical purpose in various wiring configurations.
Wide range of conductor compatibility enhances flexibility
Operating tool facilitates quick and easy installation
Environmental resilience ensures longevity and reliability
PCB contact with THT leads optimises space utilization
Solder pin arrangement minimises wiring complexity
RoHS compliant supporting environmentally responsible projects
Related links
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
