WAGO 739 Series PCB Connector, 5-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-522
- Mfr. Part No.:
- 739-105
- Manufacturer:
- WAGO
Subtotal (1 box of 45 units)*
€106.90
(exc. VAT)
€131.49
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €106.90 | €2.376 |
*price indicative
- RS Stock No.:
- 223-522
- Mfr. Part No.:
- 739-105
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 32V | |
| Depth | 14.3mm | |
| Width | 26.5mm | |
| Series | 739 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 32V | ||
Depth 14.3mm | ||
Width 26.5mm | ||
Series 739 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is engineered for efficient connectivity and reliability in compact spaces. Designed with a 5-pole configuration, its CAGE CLAMP technology ensures stable connections for solid and fine-stranded conductors. This terminal block not only simplifies the assembly process through its vertical conductor entry but also facilitates optimal space utilisation.
Conductors connect at a 90° angle to the PCB for streamlined design
Compliant with RoHS standards ensuring environmental responsibility
Designed for easy actuation with compatible operating tools
Related links
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
