WAGO 739 Series PCB Connector, 10-Contact, 5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 20 units)*

€91.87

(exc. VAT)

€113.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€91.87€4.594

*price indicative

RS Stock No.:
223-527
Mfr. Part No.:
739-110
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

10

Pitch

5mm

Number of Rows

1

Current

24A

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

32V

Depth

14.3mm

Series

739

Standards/Approvals

No

Width

51.5mm

COO (Country of Origin):
CH
The Wago PCB terminal block is engineered for versatility and efficiency, seamlessly integrating into various applications with its robust design and advanced CAGE CLAMP technology. Offering a practical solution for securely connecting multiple conductors, this product is particularly suited for environments that demand space-saving configurations without compromising performance.

Simplified installation process thanks to screwdriver actuated connection mechanisms

Options for customised configurations available on request to suit specific requirements

Exceeds electrical safety standards ensuring reliability in demanding applications

Available in a grey finish blending seamlessly into a variety of electrical installations

Compatible with a wide range of ferrules and marking accessories for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy