WAGO 739 Series PCB Connector, 7-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-545
- Mfr. Part No.:
- 739-157
- Manufacturer:
- WAGO
Subtotal (1 box of 30 units)*
€97.44
(exc. VAT)
€119.85
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €97.44 | €3.248 |
*price indicative
- RS Stock No.:
- 223-545
- Mfr. Part No.:
- 739-157
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 32V | |
| Depth | 14.3mm | |
| Width | 36.98mm | |
| Standards/Approvals | No | |
| Series | 739 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 32V | ||
Depth 14.3mm | ||
Width 36.98mm | ||
Standards/Approvals No | ||
Series 739 | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is designed to offer a robust and reliable connection solution for various applications. Featuring CAGE CLAMP technology, it ensures easy and safe wiring while optimising space with its vertical conductor entry. The component's elegant orange colour is not just for aesthetics; it assists in quick identification within set-ups.
Designed for easy installation with clear visual aids for marking and engagement
Supports a wide temperature range making it suitable for diverse applications
Compliant with environmental regulations affirming commitment to sustainability
Includes solder pins arranged for seamless PCB integration
Related links
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
