WAGO 739 Series PCB Connector, 10-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-549
- Mfr. Part No.:
- 739-160
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
€91.87
(exc. VAT)
€113.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €91.87 | €4.594 |
*price indicative
- RS Stock No.:
- 223-549
- Mfr. Part No.:
- 739-160
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Standards/Approvals | No | |
| Depth | 14.3mm | |
| Width | 52.22mm | |
| Series | 739 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Standards/Approvals No | ||
Depth 14.3mm | ||
Width 52.22mm | ||
Series 739 | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block offers an innovative CAGE CLAMP connection, designed for efficient conductor termination and reliable performance in space-constrained applications. Its vertical conductor entry allows for streamlined grouping and positioning, making it an ideal choice for modern electronic assemblies.
Versatile connection options accommodate various conductor types
Clear identification through direct marking capabilities
Sustainable choice with RoHS compliance ensuring environmental responsibility
Related links
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
