WAGO 739 Series PCB Connector, 16-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-551
- Mfr. Part No.:
- 739-166
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
€71.99
(exc. VAT)
€88.55
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €71.99 | €7.199 |
*price indicative
- RS Stock No.:
- 223-551
- Mfr. Part No.:
- 739-166
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Depth | 14.3mm | |
| Width | 82.7mm | |
| Standards/Approvals | No | |
| Series | 739 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Depth 14.3mm | ||
Width 82.7mm | ||
Standards/Approvals No | ||
Series 739 | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is a versatile and high-quality connector designed for reliable electrical connections in various applications. Built with CAGE CLAMP technology, this terminal block effortlessly accommodates solid and fine-stranded conductors, ensuring a secure grip and optimal conductivity. The compact design allows for vertical conductor entry, making it ideal for space-constrained environments.
Excellent overvoltage protection ensures reliability in high risk environments
Rated for a wide temperature range catering to diverse operational conditions
Made from high quality materials to ensure durability and performance
Compliant with various international standards for peace of mind
Related links
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
