WAGO 739 Series PCB Connector, 3-Contact, 3.81 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-554
- Mfr. Part No.:
- 739-333
- Manufacturer:
- WAGO
Subtotal (1 box of 90 units)*
€126.53
(exc. VAT)
€155.63
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €126.53 | €1.406 |
*price indicative
- RS Stock No.:
- 223-554
- Mfr. Part No.:
- 739-333
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 500V | |
| Series | 739 | |
| Width | 12.93mm | |
| Standards/Approvals | No | |
| Depth | 13.4mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 500V | ||
Series 739 | ||
Width 12.93mm | ||
Standards/Approvals No | ||
Depth 13.4mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block revolutionises connectivity in electronic applications, embodying a blend of reliability and innovative design. Featuring a CAGE CLAMP connection system, it facilitates vertical conductor entry, optimising space while ensuring secure connections. This product excels in versatility with compatibility for fine-stranded and solid conductors, catering to various requirements within compact layouts.
Provides high current ratings supporting reliable performance in demanding applications
Includes multiple certifications for quality and safety assurance
Compatible with a range of ferrules adding versatility to conductor connections
Offers a clear material compliance with RoHS regulations for environmentally conscious design
Related links
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
