WAGO 739 Series PCB Connector, 2-Contact, 3.81 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-589
- Mfr. Part No.:
- 739-332
- Manufacturer:
- WAGO
Subtotal (1 box of 130 units)*
€130.77
(exc. VAT)
€160.85
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €130.77 | €1.006 |
*price indicative
- RS Stock No.:
- 224-589
- Mfr. Part No.:
- 739-332
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Width | 9.12mm | |
| Series | 739 | |
| Depth | 13.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Width 9.12mm | ||
Series 739 | ||
Depth 13.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for seamless integration in a variety of electronic applications, offering a robust connection solution with CAGE CLAMP technology. Crafted for flexibility, the 2-pole design allows for reliable pin spacing of 3.81 mm, making it ideal for dense PCB layouts. The components are housed in durable polyamide, ensuring longevity and resilience against environmental factors.
Solder pin arrangements that support an in line configuration aiding in streamlined assembly
Supports a variety of packaging types catering to bulk or individual requirements
Is compliant with RoHS ensuring sustainability and safety in environmental practices
Related links
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
