WAGO 739 Series PCB Connector, 3-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-549
- Mfr. Part No.:
- 739-203
- Manufacturer:
- WAGO
Subtotal (1 box of 55 units)*
€85.99
(exc. VAT)
€105.77
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €85.99 | €1.563 |
*price indicative
- RS Stock No.:
- 224-549
- Mfr. Part No.:
- 739-203
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 7.5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 50V | |
| Depth | 14.3mm | |
| Series | 739 | |
| Width | 21.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 7.5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 50V | ||
Depth 14.3mm | ||
Series 739 | ||
Width 21.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is designed for advanced connectivity solutions, featuring the innovative CAGE CLAMP technology. Optimised for space-saving configurations, it accommodates a versatile range of conductor sizes from 0.08 mm² to 2.5 mm², ensuring compatibility across multiple applications. The compact design, combined with a pin spacing of 7.5 mm, enables seamless integration into various PCB layouts.
Constructed from polyamide offering robust insulation and fire safety
Rated for excessive electrical loads providing peace of mind during operation
Supports mixed colour PCB connector strips adding flexibility for identification
Related links
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
