WAGO 736 Series PCB Terminal Block, 16-Contact, 5 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 42 units)*

€358.87

(exc. VAT)

€441.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€358.87€8.545

*price indicative

RS Stock No.:
223-923
Distrelec Article No.:
304-29-999
Mfr. Part No.:
736-108
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

16

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

2

Current

21A

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

32V

Series

736

Standards/Approvals

No

Width

41mm

Depth

21mm

COO (Country of Origin):
PL
The Wago Double deck PCB terminal block is engineered for optimal space-saving wiring solutions in confined environments. Featuring a high-density design, it allows for the efficient connection of multiple conductors while maintaining robust performance through its innovative CAGE CLAMP technology.

Compliant with RoHS regulations for environmental sustainability

Robust installation options for versatile configurations

Approvals for marine applications enhance reliability for demanding environments

Related links