WAGO 736 Series PCB Terminal Block, 24-Contact, 5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 223-924
- Distrelec Article No.:
- 304-30-000
- Mfr. Part No.:
- 736-112
- Manufacturer:
- WAGO
Subtotal (1 box of 28 units)*
€348.86
(exc. VAT)
€429.10
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €348.86 | €12.459 |
*price indicative
- RS Stock No.:
- 223-924
- Distrelec Article No.:
- 304-30-000
- Mfr. Part No.:
- 736-112
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 24 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 2 | |
| Current | 21A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Width | 61mm | |
| Series | 736 | |
| Depth | 21mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 24 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 2 | ||
Current 21A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Width 61mm | ||
Series 736 | ||
Depth 21mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block embodies a sophisticated design tailored for space-efficient wiring in confined areas. Featuring a robust CAGE CLAMP connection technology, this component ensures secure and reliable connectivity for multiple conductors. Its high-density setup offers exceptional versatility across various applications, making it ideal for professionals seeking efficient solutions in their projects.
Meets stringent environmental compliance standards for peace of mind
Available in a stylish grey colour to suit modern aesthetics
Features a low fire load enhancing safety in installations
Offers compatibility with various optional accessories for added functionality
Related links
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
