WAGO 737 Series PCB Connector, 9-Contact, 7.5 mm Pitch, Through Hole, 3 Row

Subtotal (1 box of 48 units)*

€279.24

(exc. VAT)

€343.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€279.24€5.818

*price indicative

RS Stock No.:
224-078
Mfr. Part No.:
737-503
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

9

Pitch

7.5mm

Number of Rows

3

Current

21A

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

40V

Depth

31mm

Standards/Approvals

No

Width

21mm

Series

737

COO (Country of Origin):
PL
The Wago Triple Deck PCB Terminal Block is designed for efficient and space saving wiring configurations. Featuring a high density layout, it supports the connection of multiple conductors even in confined spaces, making it an ideal solution for modern electronic applications. The innovative CAGE CLAMP technology allows for secure, tool free connections, facilitating quick installation while maintaining reliable performance.

Custom marking options allow for enhanced identification and organisation

Adaptable conductor sizes cater to diverse installation needs

Temperature range accommodates challenging operating environments

Material components comply with recognised safety standards

Versatile approvals ensure compatibility with various regulations

Lightweight construction simplifies handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy