WAGO 737 Series PCB Connector, 36-Contact, 7.5 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 224-500
- Mfr. Part No.:
- 737-562
- Manufacturer:
- WAGO
Subtotal (1 box of 8 units)*
€165.51
(exc. VAT)
€203.58
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €165.51 | €20.689 |
*price indicative
- RS Stock No.:
- 224-500
- Mfr. Part No.:
- 737-562
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 36 | |
| Pitch | 7.5mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 40V | |
| Series | 737 | |
| Standards/Approvals | No | |
| Width | 88.5mm | |
| Depth | 31mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 36 | ||
Pitch 7.5mm | ||
Number of Rows 3 | ||
Current 21A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 40V | ||
Series 737 | ||
Standards/Approvals No | ||
Width 88.5mm | ||
Depth 31mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block offers an innovative solution for efficient and effective wiring in compact spaces. Designed with a robust CAGE CLAMP connection technology, this item excels in handling multiple conductors while maintaining high density configurations. Its space saving design ensures ease of installation in constrained environments, making it ideal for a variety of applications. The terminal block supports a range of conductor cross sections and features a solder pin arrangement for straightforward PCB contact.
Supports a variety of conductor cross sections for flexibility
Robust construction withstands harsh environmental conditions
Easy installation with screwdriver actuated termination
Various approvals ensure compliance with international standards
Innovative staggered solder pin arrangement enhances reliability
Ideal for applications requiring efficient terminal blocks
Related links
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
