WAGO 737 Series PCB Connector, 24-Contact, 7.5 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 224-083
- Mfr. Part No.:
- 737-508
- Manufacturer:
- WAGO
Subtotal (1 box of 16 units)*
€224.95
(exc. VAT)
€276.69
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €224.95 | €14.059 |
*price indicative
- RS Stock No.:
- 224-083
- Mfr. Part No.:
- 737-508
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 24 | |
| Pitch | 7.5mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Series | 737 | |
| Width | 58.5mm | |
| Depth | 31mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 24 | ||
Pitch 7.5mm | ||
Number of Rows 3 | ||
Current 21A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Series 737 | ||
Width 58.5mm | ||
Depth 31mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is engineered for optimal performance in compact spaces. Featuring CAGE CLAMP technology, it allows for quick and efficient wiring with space saving design principles. The product incorporates a robust construction with a nominal voltage rating of 400V, ensuring reliability in various applications. Its sophisticated design allows for a flexible conductor connection direction and enables easy handling, making it ideal for confined spaces.
Suitable for solid and fine stranded conductors enhancing compatibility
Multiple connection types allow for diverse wiring scenarios
Custom marking options available for personalisation
Robust thermal performance ensures reliability across a wide temperature range
Built to meet stringent safety standards with approved certifications
Low weight enhances ease of installation while maintaining structural integrity
Related links
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
